Part Details for HJD63M400 (ALTERNATE: HJD63M400) by Siemens
Overview of HJD63M400 (ALTERNATE: HJD63M400) by Siemens
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HJD63M400 (ALTERNATE: HJD63M400)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72773711
|
RS | BREAKER JD 3P 400A 600V 35KA 50C LUGS , HJD63M400 | Siemens HJD63M400 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$14,883.1100 / $15,666.4400 | RFQ |