Part Details for HJL by Eaton Bussmann
Overview of HJL by Eaton Bussmann
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HJL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B3560
|
Newark | Buss Fuseholder/ Bulk |Eaton Bussmann HJL Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.3000 / $48.8200 | Buy Now |
DISTI #
283-HJL-ND
|
DigiKey | FUSE HLDR CART 250V 15A PNL MNT Min Qty: 10 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$48.7680 | Buy Now |
|
Onlinecomponents.com | Fuse Holder 15A 250VAC Quick Connect Panel Mount |
10 On Order |
|
$31.9500 / $41.2900 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 15 |
|
$10.1250 / $15.0000 | Buy Now |
|
Quest Components | LAMP INDICATING FUSEHOLDER | 12 |
|
$15.0000 / $20.0000 | Buy Now |
DISTI #
HJL
|
TME | Fuse holder, cylindrical fuses, 6.4x25.4mm, 15A, on panel, black Min Qty: 10 | 0 |
|
$49.2200 | RFQ |
DISTI #
000000000000558947
|
Sager | Fuse Holder Panel Mount | 0 |
|
Buy Now | |
|
Master Electronics | Fuse Holder 15A 250VAC Quick Connect Panel Mount |
10 On Order |
|
$31.9500 / $41.2900 | Buy Now |