Part Details for HK 1005 R12J-TV by TAIYO YUDEN
Overview of HK 1005 R12J-TV by TAIYO YUDEN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HK 1005 R12J-TV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LGHK1005R12J-TV
|
Avnet Abacus | Multilayer Inductor, 120 nH, 1.1 Ohm, � 5%, 800 MHz, 200 mA, 0402 [1005 Metric] - Tape and Reel (Alt: LGHK1005R12J-TV) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 143 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |