Part Details for HK06031N2S-T by TAIYO YUDEN
Overview of HK06031N2S-T by TAIYO YUDEN
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HK06031N2S-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | High Freq Chip Inductor - SMD 0201 - 1.2nH (+/-) 0.3nH - Q:4@100MHz, 25@1GHz - 450mA - DCR:0.089 ohms - SRF:13000MHz - RoHS - Tape&Reel RoHS: Compliant |
45000 In Stock |
|
$0.0223 / $0.0292 | Buy Now |
|
Quest Components | 1 ELEMENT, 0.0012 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD | 12000 |
|
$0.0334 / $0.1670 | Buy Now |
|
Quest Components | 1 ELEMENT, 0.0012 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD | 10674 |
|
$0.0217 / $0.0668 | Buy Now |
DISTI #
C1S758100311082
|
Chip1Stop | SMD Inductor RoHS: Compliant Container: Cut Tape | 14400 |
|
$0.0043 / $0.0069 | Buy Now |
|
Master Electronics | High Freq Chip Inductor - SMD 0201 - 1.2nH (+/-) 0.3nH - Q:4@100MHz, 25@1GHz - 450mA - DCR:0.089 ohms - SRF:13000MHz - RoHS - Tape&Reel RoHS: Compliant |
45000 In Stock |
|
$0.0223 / $0.0292 | Buy Now |
Part Details for HK06031N2S-T
HK06031N2S-T CAD Models
HK06031N2S-T Part Data Attributes
|
HK06031N2S-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
HK06031N2S-T
TAIYO YUDEN
General Purpose Inductor, 0.0012uH, 25%, 1 Element, Ferrite-Core, SMD, 0201, CHIP, 0201
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 0201 | |
Construction | Multilayer Chip | |
Core Material | FERRITE | |
DC Resistance | 0.12 Ω | |
Inductance-Nom (L) | 0.0012 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 4 | |
Rated Current-Max | 0.45 A | |
Self Resonance Frequency | 10000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | INDUCTANCE TOLERANCE IS MEASURED AT 0.3 NANO HENRY | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 25% |
Alternate Parts for HK06031N2S-T
This table gives cross-reference parts and alternative options found for HK06031N2S-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HK06031N2S-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSCH000603031N2S00 | General Purpose Inductor, 0.0012uH, 25%, 1 Element, Ceramic-Core, SMD, 0201, CHIP | Pulse Maglayers | HK06031N2S-T vs BSCH000603031N2S00 |
BSCH000603031N2S00 | General Purpose Inductor, 0.0012uH, 25%, 1 Element, Ceramic-Core, SMD, CHIP, 0201 | Chilisin Electronics Corp | HK06031N2S-T vs BSCH000603031N2S00 |