HK06031N5S-T
Description: General Purpose Inductor, 0.0015uH, 20%, 1 Element, Ferrite-Core, SMD, 0201, CHIP, 0201

Overview of HK06031N5S-T by TAIYO YUDEN

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Consumer Electronics Education and Research Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for HK06031N5S-T by TAIYO YUDEN

Part # Manufacturer Description Stock Price Buy
Quest Components 1 ELEMENT, 0.0015 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD 2199
  • 1 $0.0750
  • 401 $0.0250
  • 2,001 $0.0150
$0.0150 / $0.0750 Buy Now
Quest Components 1 ELEMENT, 0.0015 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD 524
  • 1 $0.0216
  • 232 $0.0135
$0.0135 / $0.0216 Buy Now
DISTI # C1S758100311116
Chip1Stop SMD Inductor RoHS: Compliant Container: Cut Tape 15000
  • 100 $0.0069
  • 200 $0.0062
  • 500 $0.0048
  • 2,000 $0.0046
  • 5,000 $0.0043
  • 15,000 $0.0037
$0.0037 / $0.0069 Buy Now
LCSC 430mA 1.5nH 130m 0201 Inductors (SMD) ROHS 3392
  • 50 $0.0005
  • 500 $0.0004
  • 1,500 $0.0004
  • 15,000 $0.0003
  • 30,000 $0.0003
  • 45,000 $0.0003
$0.0003 / $0.0005 Buy Now

CAD Models for HK06031N5S-T by TAIYO YUDEN
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for HK06031N5S-T by TAIYO YUDEN

HK06031N5S-T
TAIYO YUDEN
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TAIYO YUDEN CO LTD
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Samacsys Manufacturer
TAIYO YUDEN
Case/Size Code
0201
Construction
Multilayer Chip
Core Material
FERRITE
DC Resistance
0.13 Ω
Inductance-Nom (L)
0.0015 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e3
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.3 mm
Package Length
0.6 mm
Package Style
SMT
Package Width
0.3 mm
Packing Method
TR, PAPER, 7 INCH
Quality Factor-Min (at L-nom)
4
Rated Current-Max
0.43 A
Self Resonance Frequency
10000 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Special Feature
INDUCTANCE TOLERANCE IS MEASURED AT 0.3 NANO HENRY
Surface Mount
YES
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
100 MHz
Tolerance
20%
Want to compare parts?
  1. HK06031N5S-T
    TAIYO YUDEN
    General Purpose Inductor, 0.0015uH, 20%, 1 Element, Ferrite-Core, SMD, 0201, CHIP, 0201
    VS

Alternate Parts for HK06031N5S-T

This table gives cross-reference parts and alternative options found for HK06031N5S-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HK06031N5S-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
7447820015 General Purpose Inductor, Wurth Elektronik HK06031N5S-T vs 7447820015
HKQ0603S1N5S-T General Purpose Inductor, 0.0015uH, 20%, 1 Element, Ferrite-Core, SMD, 0201, CHIP, 0603 TAIYO YUDEN HK06031N5S-T vs HKQ0603S1N5S-T
BSCH000603031N5S00 General Purpose Inductor, 0.0015uH, 20%, 1 Element, Ceramic-Core, SMD, 0201, CHIP Pulse Electronics Corporation HK06031N5S-T vs BSCH000603031N5S00
BSCH000603031N5S00 General Purpose Inductor, 0.0015uH, 20%, 1 Element, Ceramic-Core, SMD, 0201, CHIP Pulse Maglayers HK06031N5S-T vs BSCH000603031N5S00
CL01STQ1N5-S General Purpose Inductor, 0.0015uH, 20%, 1 Element, Ceramic-Core, SMD, CHIP, 0201 Viking Tech Corp HK06031N5S-T vs CL01STQ1N5-S
HK06031N5S-TV General Purpose Inductor, TAIYO YUDEN HK06031N5S-T vs HK06031N5S-TV

Related Parts for HK06031N5S-T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HK06031N5S-T by TAIYO YUDEN.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HK06031N5S-T by TAIYO YUDEN

Select Manufacturer
Which Manufacturer of HK06031N5S-T would you like to use for your alert(s)?
  • Please alert me when HK06031N5S-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HK06031N5S-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HK06031N5S-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HK06031N5S-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HK06031N5S-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HK06031N5S-T by TAIYO YUDEN

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: