Part Details for HK060322NJ-T by TAIYO YUDEN
Overview of HK060322NJ-T by TAIYO YUDEN
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HK060322NJ-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | High Freq Chip Inductor - SMD 0201 - 22nH (+/-) 5% - Q:5@100MHz, 16@1GHz - 150mA - DCR:0.71 ohms - SRF:2600MHz - RoHS - Tape&Reel RoHS: Compliant |
10000 In Stock |
|
$0.0223 / $0.0321 | Buy Now |
|
Quest Components | Inductor, Ferrite Core, 22nh, 5±% | 23473 |
|
$0.0334 / $0.1670 | Buy Now |
|
Quest Components | Inductor, Ferrite Core, 22nh, 5±% | 9289 |
|
$0.0217 / $0.0668 | Buy Now |
|
Quest Components | Inductor, Ferrite Core, 22nh, 5±% | 8237 |
|
$0.0150 / $0.0750 | Buy Now |
DISTI #
C1S758100311161
|
Chip1Stop | SMD Inductor RoHS: Compliant Container: Cut Tape | 14400 |
|
$0.0056 / $0.0080 | Buy Now |
|
LCSC | 150mA 22nH 5% 1 0201 Inductors (SMD) ROHS | 2000 |
|
$0.0003 / $0.0005 | Buy Now |
|
Master Electronics | High Freq Chip Inductor - SMD 0201 - 22nH (+/-) 5% - Q:5@100MHz, 16@1GHz - 150mA - DCR:0.71 ohms - SRF:2600MHz - RoHS - Tape&Reel RoHS: Compliant |
10000 In Stock |
|
$0.0223 / $0.0321 | Buy Now |
Part Details for HK060322NJ-T
HK060322NJ-T CAD Models
HK060322NJ-T Part Data Attributes
|
HK060322NJ-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
HK060322NJ-T
TAIYO YUDEN
General Purpose Inductor, 0.022uH, 5%, 1 Element, Ferrite-Core, SMD, 0201, CHIP, 0201
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 0201 | |
Construction | Multilayer Chip | |
Core Material | FERRITE | |
DC Resistance | 1 Ω | |
Inductance-Nom (L) | 0.022 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 5 | |
Rated Current-Max | 0.15 A | |
Self Resonance Frequency | 1800 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 5% |
Alternate Parts for HK060322NJ-T
This table gives cross-reference parts and alternative options found for HK060322NJ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HK060322NJ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLH0603T-22NJ-F | General Purpose Inductor, 0.022uH, 5%, 1 Element, Ceramic-Core, SMD, 0201, CHIP, 0201, ROHS COMPLIANT | Chilisin Electronics Corp | HK060322NJ-T vs CLH0603T-22NJ-F |
BSCH0006030322NJ00 | General Purpose Inductor, 0.022uH, 5%, 1 Element, Ceramic-Core, SMD, 0201, CHIP | Chilisin Electronics Corp | HK060322NJ-T vs BSCH0006030322NJ00 |
BSCH0006030322NJ00 | General Purpose Inductor, 0.022uH, 5%, 1 Element, Ceramic-Core, SMD, 0201, CHIP | Pulse Maglayers | HK060322NJ-T vs BSCH0006030322NJ00 |