Part Details for HK060327NJ-T by TAIYO YUDEN
Overview of HK060327NJ-T by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HK060327NJ-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | High Freq Chip Inductor - SMD 0201 - 27nH (+/-) 5% - Q:4@100MHz, 15@1GHz - 120mA - DCR:1.11 ohms - SRF:2600MHz - RoHS - Tape&Reel RoHS: Compliant |
29998 In Stock |
|
$0.0223 / $0.0292 | Buy Now |
|
Quest Components | 1 ELEMENT, 0.027 UH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD | 178100 |
|
$0.0175 / $0.0668 | Buy Now |
|
Quest Components | 1 ELEMENT, 0.027 UH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD | 24000 |
|
$0.0292 / $0.1670 | Buy Now |
|
Quest Components | 1 ELEMENT, 0.027 UH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD | 23489 |
|
$0.0100 / $0.0750 | Buy Now |
|
Quest Components | 1 ELEMENT, 0.027 UH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD | 8640 |
|
$0.0334 / $0.1670 | Buy Now |
|
Master Electronics | High Freq Chip Inductor - SMD 0201 - 27nH (+/-) 5% - Q:4@100MHz, 15@1GHz - 120mA - DCR:1.11 ohms - SRF:2600MHz - RoHS - Tape&Reel RoHS: Compliant |
29998 In Stock |
|
$0.0223 / $0.0292 | Buy Now |
Part Details for HK060327NJ-T
HK060327NJ-T CAD Models
HK060327NJ-T Part Data Attributes
|
HK060327NJ-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
HK060327NJ-T
TAIYO YUDEN
General Purpose Inductor, 0.027uH, 5%, 1 Element, Ferrite-Core, SMD, 0201, CHIP, 0201
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 0201 | |
Construction | Multilayer Chip | |
Core Material | FERRITE | |
DC Resistance | 1.35 Ω | |
Inductance-Nom (L) | 0.027 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 4 | |
Rated Current-Max | 0.12 A | |
Self Resonance Frequency | 1800 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 5% |
Alternate Parts for HK060327NJ-T
This table gives cross-reference parts and alternative options found for HK060327NJ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HK060327NJ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSCH0006030327NJ00 | General Purpose Inductor, 0.027uH, 5%, 1 Element, Ceramic-Core, SMD, 0201, CHIP | Chilisin Electronics Corp | HK060327NJ-T vs BSCH0006030327NJ00 |
CLH0603T-27NJ-F | General Purpose Inductor, 0.027uH, 5%, 1 Element, Ceramic-Core, SMD, 0201, CHIP, 0201, ROHS COMPLIANT | Chilisin Electronics Corp | HK060327NJ-T vs CLH0603T-27NJ-F |
7447820127 | General Purpose Inductor, | Wurth Elektronik | HK060327NJ-T vs 7447820127 |
BSCH0006030327NJ00 | General Purpose Inductor, 0.027uH, 5%, 1 Element, Ceramic-Core, SMD, 0201, CHIP | Pulse Maglayers | HK060327NJ-T vs BSCH0006030327NJ00 |