Part Details for HK06037N5J-T by TAIYO YUDEN
Overview of HK06037N5J-T by TAIYO YUDEN
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HK06037N5J-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HK06037N5J-T
|
Avnet Americas | Ind High Frequency Chip Multi-Layer 7.5nH 5% 100MHz 5Q-Factor Ceramic 240mA 0201 T/R - Tape and Reel (Alt: HK06037N5J-T) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0 |
|
RFQ | |
DISTI #
V72:2272_18343083
|
Arrow Electronics | Inductor High Frequency Chip Multi-Layer 0.0075uH 5% 100MHz 5Q-Factor Ceramic 0.24A 0.41Ohm DCR 0201 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks Date Code: 1605 Container: Cut Strips | Americas - 14595 |
|
Buy Now | |
|
Bristol Electronics | 180000 |
|
RFQ | ||
|
Quest Components | 144000 |
|
$0.0245 / $0.1630 | Buy Now | |
DISTI #
HK06037N5J-T
|
Avnet Americas | Ind High Frequency Chip Multi-Layer 7.5nH 5% 100MHz 5Q-Factor Ceramic 240mA 0201 T/R - Tape and Reel (Alt: HK06037N5J-T) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0 |
|
RFQ |
Part Details for HK06037N5J-T
HK06037N5J-T CAD Models
HK06037N5J-T Part Data Attributes:
|
HK06037N5J-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
HK06037N5J-T
TAIYO YUDEN
General Purpose Inductor, 0.0075uH, 5%, 1 Element, Ferrite-Core, SMD, 0201, CHIP, 0201
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 0201 | |
Construction | Multilayer Chip | |
Core Material | FERRITE | |
DC Resistance | 0.41 Ω | |
Inductance-Nom (L) | 0.0075 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 5 | |
Rated Current-Max | 0.24 A | |
Self Resonance Frequency | 3600 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 5% |
Alternate Parts for HK06037N5J-T
This table gives cross-reference parts and alternative options found for HK06037N5J-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HK06037N5J-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSCH000603037N5J00 | General Purpose Inductor, 0.0075uH, 5%, 1 Element, Ceramic-Core, SMD, 0201, CHIP | Pulse Electronics Corporation | HK06037N5J-T vs BSCH000603037N5J00 |