Part Details for HK100512NJ-T by TAIYO YUDEN
Overview of HK100512NJ-T by TAIYO YUDEN
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HK100512NJ-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 100000 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 45 | 1300 |
|
$0.0188 / $0.1125 | Buy Now |
|
LCSC | 330mA 12nH 5% 400m 0402 Inductors (SMD) ROHS | 74 |
|
$0.0062 / $0.0103 | Buy Now |
Part Details for HK100512NJ-T
HK100512NJ-T CAD Models
HK100512NJ-T Part Data Attributes
|
HK100512NJ-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
HK100512NJ-T
TAIYO YUDEN
General Purpose Inductor, 0.012uH, 5%, 1 Element, Ferrite-Core, SMD, 0402, CHIP, 0402
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 0402 | |
Construction | Multilayer Chip | |
Core Material | FERRITE | |
DC Resistance | 0.4 Ω | |
Inductance-Nom (L) | 0.012 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 8 | |
Rated Current-Max | 0.3 A | |
Self Resonance Frequency | 2700 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 5% |
Alternate Parts for HK100512NJ-T
This table gives cross-reference parts and alternative options found for HK100512NJ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HK100512NJ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HFC03SM-12NJ-RC | General Purpose Inductor, | Allied Components International | HK100512NJ-T vs HFC03SM-12NJ-RC |
BSCH0010050512NJSM | General Purpose Inductor, 0.012uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP | Pulse Electronics Corporation | HK100512NJ-T vs BSCH0010050512NJSM |
HK100512NJ-T8 | General Purpose Inductor, 0.012uH, 5%, 1 Element, SMD, CHIP, 0402 | TAIYO YUDEN | HK100512NJ-T vs HK100512NJ-T8 |
BSCH0010050512NJCS | General Purpose Inductor, 0.012uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP | Chilisin Electronics Corp | HK100512NJ-T vs BSCH0010050512NJCS |
BSCH0010050512NJCS | General Purpose Inductor, 0.012uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP | Pulse Maglayers | HK100512NJ-T vs BSCH0010050512NJCS |
BSCH0010050512NJCS | General Purpose Inductor, 0.012uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP | Pulse Electronics Corporation | HK100512NJ-T vs BSCH0010050512NJCS |
LGHK100512NJ | General Purpose Inductor, 0.012uH, 5%, 1 Element, Ferrite-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | TAIYO YUDEN | HK100512NJ-T vs LGHK100512NJ |
BSCH0010050512NJSM | General Purpose Inductor, 0.012uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP | Chilisin Electronics Corp | HK100512NJ-T vs BSCH0010050512NJSM |
AQ10512NJ | General Purpose Inductor, 0.012uH, 5%, 1 Element, Ferrite-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | TAIYO YUDEN | HK100512NJ-T vs AQ10512NJ |