Part Details for HK100518NJ-TV by TAIYO YUDEN
Overview of HK100518NJ-TV by TAIYO YUDEN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HK100518NJ-TV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 300mA 18nH 5% 550m 0402 Inductors (SMD) ROHS | 150 |
|
$0.0054 / $0.0098 | Buy Now |
Part Details for HK100518NJ-TV
HK100518NJ-TV CAD Models
HK100518NJ-TV Part Data Attributes:
|
HK100518NJ-TV
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
HK100518NJ-TV
TAIYO YUDEN
General Purpose Inductor, 0.018uH, 5%, 1 Element, SMD, 0402, CHIP, 0402, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0402 | |
DC Resistance | 0.55 Ω | |
Inductance-Nom (L) | 0.018 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 8 | |
Rated Current-Max | 0.3 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 2100 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 5% |
Alternate Parts for HK100518NJ-TV
This table gives cross-reference parts and alternative options found for HK100518NJ-TV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HK100518NJ-TV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CTLL1005SF-18NJ | General Purpose Inductor, 0.018uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP | Central Technologies | HK100518NJ-TV vs CTLL1005SF-18NJ |
SDCL1005C18NJTDF | General Purpose Inductor | Sunlord | HK100518NJ-TV vs SDCL1005C18NJTDF |
MCL1005-180-R | General Purpose Inductor, 0.018uH, 5%, 1 Element, SMD, 0402, CHIP | Eaton Corporation | HK100518NJ-TV vs MCL1005-180-R |
BSCH0010050518NJCS | General Purpose Inductor, 0.018uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP | MagLayers Scientific-Technics Co Ltd | HK100518NJ-TV vs BSCH0010050518NJCS |
BSCH0010050518NJCS | General Purpose Inductor, 0.018uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP | Pulse Electronics Corporation | HK100518NJ-TV vs BSCH0010050518NJCS |