Part Details for HK10051N2S-T by SMEC Inc
Overview of HK10051N2S-T by SMEC Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HK10051N2S-T
HK10051N2S-T CAD Models
HK10051N2S-T Part Data Attributes
|
HK10051N2S-T
SMEC Inc
Buy Now
Datasheet
|
Compare Parts:
HK10051N2S-T
SMEC Inc
General Purpose Inductor
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SURFACE MOUNTABLE ELECTRONIC COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Terminals | 2 |
Alternate Parts for HK10051N2S-T
This table gives cross-reference parts and alternative options found for HK10051N2S-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HK10051N2S-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L-07C18NKT | 1 ELEMENT, 0.018 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP | Johanson Dielectrics Inc | HK10051N2S-T vs L-07C18NKT |
L-07C1N0ST | General Fixed Inductor, 1 ELEMENT, 0.001uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP | Johanson Technology Inc | HK10051N2S-T vs L-07C1N0ST |
L-07C18NKT | General Fixed Inductor, 1 ELEMENT, 0.018uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP | Johanson Technology Inc | HK10051N2S-T vs L-07C18NKT |