-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.027uH, 5%, 1 Element, Ferrite-Core, SMD, 0402, CHIP, 0402
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86H5539
|
Newark | Smd Inductor, 27Nh, 300Ma 5% 2.3Ghz, Inductance:27Nh, Dc Resistance Max:0.7Ohm, Self Resonant Frequency:1.6Ghz, Dc Current Rating:300Ma, Inductor Case/Package:0402 [1005 Metric], Product Range:Hk Series, Inductance Tolerance:± 5% Rohs Compliant: Yes |Taiyo Yuden HK100527NJ-T Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
|
Bristol Electronics | 41226 |
|
RFQ | ||
|
Quest Components | 1 ELEMENT, 0.027 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD | 39641 |
|
$0.0079 / $0.0488 | Buy Now |
|
Quest Components | 1 ELEMENT, 0.027 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD | 40320 |
|
$0.0175 / $0.1500 | Buy Now |
|
Quest Components | 1 ELEMENT, 0.027 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD | 16980 |
|
$0.0400 / $0.2000 | Buy Now |
DISTI #
1612121RL
|
element14 Asia-Pacific | INDUCTOR, 27NH, 5%, 0402, MULTILAYER RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.0081 / $0.0125 | Buy Now |
DISTI #
1612121
|
element14 Asia-Pacific | INDUCTOR, 27NH, 5%, 0402, MULTILAYER RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.0081 / $0.0191 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HK100527NJ-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
HK100527NJ-T
TAIYO YUDEN
General Purpose Inductor, 0.027uH, 5%, 1 Element, Ferrite-Core, SMD, 0402, CHIP, 0402
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 0402 | |
Construction | Multilayer Chip | |
Core Material | FERRITE | |
DC Resistance | 0.7 Ω | |
Inductance-Nom (L) | 0.027 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 8 | |
Rated Current-Max | 0.3 A | |
Self Resonance Frequency | 1600 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 5% |
This table gives cross-reference parts and alternative options found for HK100527NJ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HK100527NJ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SDCL1005C27NJTDF | General Purpose Inductor | Sunlord | HK100527NJ-T vs SDCL1005C27NJTDF |
MCL1005-270-R | General Purpose Inductor, 0.027uH, 5%, 1 Element, SMD, 0402, CHIP | Eaton Corporation | HK100527NJ-T vs MCL1005-270-R |
HK100527NJ | General Purpose Inductor, 0.027uH, 5%, 1 Element, Ferrite-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | TAIYO YUDEN | HK100527NJ-T vs HK100527NJ |
LMCI1005-27NJT | General Purpose Inductor, 0.027uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, HALOGEN FREE AND ROHS COMPLIANT | VENKEL LTD | HK100527NJ-T vs LMCI1005-27NJT |