Part Details for HK100533NJ-T by TAIYO YUDEN
Overview of HK100533NJ-T by TAIYO YUDEN
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HK100533NJ-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | High Freq Chip Inductor - SMD 0402 - 33nH (+/-) 5% - Q:8@100MHz, 22@1GHz - 250mA - DCR:0.5 ohms - SRF:1900MHz - RoHS - Tape&Reel RoHS: Compliant |
1 In Stock |
|
$0.0088 / $0.0157 | Buy Now |
|
Bristol Electronics | 40199 |
|
RFQ | ||
|
Bristol Electronics | 60000 |
|
RFQ | ||
|
Quest Components | Inductor, Ferrite Core, 33nh, 5±% | 54597 |
|
$0.0079 / $0.0488 | Buy Now |
|
Quest Components | Inductor, Ferrite Core, 33nh, 5±% | 32159 |
|
$0.0084 / $0.0630 | Buy Now |
|
Quest Components | Inductor, Ferrite Core, 33nh, 5±% | 48000 |
|
$0.0107 / $0.0915 | Buy Now |
|
Quest Components | Inductor, Ferrite Core, 33nh, 5±% | 18144 |
|
$0.0300 / $0.1500 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 135000 |
|
RFQ | |
|
Chip1Cloud | Multilayer Chip Inductors for High Frequency Applications (HK series) | FIXED IND 33NH 250MA 800 MOHM | 62700 |
|
RFQ | |
|
Master Electronics | High Freq Chip Inductor - SMD 0402 - 33nH (+/-) 5% - Q:8@100MHz, 22@1GHz - 250mA - DCR:0.5 ohms - SRF:1900MHz - RoHS - Tape&Reel RoHS: Compliant |
1 In Stock |
|
$0.0088 / $0.0157 | Buy Now |
Part Details for HK100533NJ-T
HK100533NJ-T CAD Models
HK100533NJ-T Part Data Attributes:
|
HK100533NJ-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
HK100533NJ-T
TAIYO YUDEN
General Purpose Inductor, 0.033uH, 5%, 1 Element, Ferrite-Core, SMD, 0402, CHIP, 0402
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 0402 | |
Construction | Multilayer Chip | |
Core Material | FERRITE | |
DC Resistance | 0.8 Ω | |
Inductance-Nom (L) | 0.033 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 8 | |
Rated Current-Max | 0.2 A | |
Self Resonance Frequency | 1300 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 5% |
Alternate Parts for HK100533NJ-T
This table gives cross-reference parts and alternative options found for HK100533NJ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HK100533NJ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HK100533NJ | General Purpose Inductor, 0.033uH, 5%, 1 Element, Ferrite-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | TAIYO YUDEN | HK100533NJ-T vs HK100533NJ |
CTLL1005SF-33NJ | General Purpose Inductor, 0.033uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP | Central Technologies | HK100533NJ-T vs CTLL1005SF-33NJ |
MCL1005-330-R | General Purpose Inductor, 0.033uH, 5%, 1 Element, SMD, 0402, CHIP | Eaton Corporation | HK100533NJ-T vs MCL1005-330-R |
SDCL1005C33NJTDF | General Purpose Inductor | Sunlord | HK100533NJ-T vs SDCL1005C33NJTDF |