Part Details for HK10055N6S-T by TAIYO YUDEN
Overview of HK10055N6S-T by TAIYO YUDEN
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for HK10055N6S-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86H5546
|
Newark | Smd Inductor, 5.6Nh, 300Ma, 0.3Nh 5.7Ghz, Inductance:5.6Nh, Dc Resistance Max:0.23Ohm, Self Resonant Frequency:4Ghz, Dc Current Rating:300Ma, Inductor Case/Package:0402 [1005 Metric], Product Range:Hk Series, Core Material:Ferrite Rohs Compliant: Yes |Taiyo Yuden HK10055N6S-T Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
|
Onlinecomponents.com | High Freq Chip Inductor - SMD 0402 - 5.6nH (+/-) 0.3nH - Q:8@100MHz, 35@1GHz - 430mA - DCR:0.15 ohms - SRF:5700MHz - RoHS - Tape&Reel RoHS: Compliant |
2973 In Stock |
|
$0.0087 / $0.0305 | Buy Now |
|
Bristol Electronics | 30180 |
|
RFQ | ||
|
Quest Components | 1 ELEMENT, 0.0056 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD | 130981 |
|
$0.0100 / $0.0760 | Buy Now |
|
Quest Components | 1 ELEMENT, 0.0056 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD | 4902 |
|
$0.0180 / $0.0900 | Buy Now |
|
Quest Components | 1 ELEMENT, 0.0056 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD | 24144 |
|
$0.0190 / $0.1425 | Buy Now |
|
Quest Components | 1 ELEMENT, 0.0056 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD | 19985 |
|
$0.0190 / $0.1425 | Buy Now |
|
Quest Components | 1 ELEMENT, 0.0056 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD | 7120 |
|
$0.0190 / $0.1425 | Buy Now |
|
Quest Components | 1 ELEMENT, 0.0056 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD | 8000 |
|
$0.0450 / $0.3000 | Buy Now |
|
Master Electronics | High Freq Chip Inductor - SMD 0402 - 5.6nH (+/-) 0.3nH - Q:8@100MHz, 35@1GHz - 430mA - DCR:0.15 ohms - SRF:5700MHz - RoHS - Tape&Reel RoHS: Compliant |
2973 In Stock |
|
$0.0087 / $0.0305 | Buy Now |
Part Details for HK10055N6S-T
HK10055N6S-T CAD Models
HK10055N6S-T Part Data Attributes
|
HK10055N6S-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
HK10055N6S-T
TAIYO YUDEN
General Purpose Inductor, 0.0056uH, 5.358%, 1 Element, Ferrite-Core, SMD, 0402, CHIP, 0402
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 0402 | |
Construction | Multilayer Chip | |
Core Material | FERRITE | |
DC Resistance | 0.23 Ω | |
Inductance-Nom (L) | 0.0056 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 8 | |
Rated Current-Max | 0.3 A | |
Self Resonance Frequency | 4000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | INDUCTANCE TOLERANCE IS MEASURED AT 0.3 NANO HENRY | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 5.357% |