Part Details for HK1005R15J-T by TAIYO YUDEN
Overview of HK1005R15J-T by TAIYO YUDEN
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HK1005R15J-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87K3884
|
Newark | Smd Inductor, 150Nh 200Ma 5% 920Mhz, Core Material:Ceramic, Current Rating:200Ma, Dc Current Rating:200Ma, Dc Resistance Max:3.2Ohm, Inductance:150Nh, Inductance Tolerance:± 5%, Inductor Case Style:0402, Inductor Type:Standard Rohs Compliant: Yes |Taiyo Yuden HK1005R15J-T Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
89K7580
|
Newark | Smd Inductor, 150Nh 200Ma 5% 920Mhz, Inductance:150Nh, Dc Resistance Max:3.2Ohm, Self Resonant Frequency:550Mhz, Dc Current Rating:140Ma, Inductor Case/Package:0402 [1005 Metric], Product Range:Hk Series, Inductance Tolerance:± 5% Rohs Compliant: Yes |Taiyo Yuden HK1005R15J-T Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
|
Onlinecomponents.com | High Freq Chip Inductor - SMD 0402 - 150nH (+/-) 5% - Q:8@100MHz, - 200mA - DCR:2.57 ohms - SRF:920MHz - RoHS - Tape&Reel RoHS: Compliant |
3 In Stock |
|
$0.0112 / $0.0340 | Buy Now |
|
Master Electronics | High Freq Chip Inductor - SMD 0402 - 150nH (+/-) 5% - Q:8@100MHz, - 200mA - DCR:2.57 ohms - SRF:920MHz - RoHS - Tape&Reel RoHS: Compliant |
3 In Stock |
|
$0.0112 / $0.0340 | Buy Now |
Part Details for HK1005R15J-T
HK1005R15J-T CAD Models
HK1005R15J-T Part Data Attributes:
|
HK1005R15J-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
HK1005R15J-T
TAIYO YUDEN
General Purpose Inductor, 0.15uH, 5%, 1 Element, Ferrite-Core, SMD, 0402, CHIP, 0402
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 0402 | |
Construction | Multilayer Chip | |
Core Material | FERRITE | |
DC Resistance | 3.2 Ω | |
Inductance-Nom (L) | 0.15 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 8 | |
Rated Current-Max | 0.14 A | |
Self Resonance Frequency | 550 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 5% |
Alternate Parts for HK1005R15J-T
This table gives cross-reference parts and alternative options found for HK1005R15J-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HK1005R15J-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HK1005R15J | General Purpose Inductor, 0.15uH, 5%, 1 Element, Ferrite-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | TAIYO YUDEN | HK1005R15J-T vs HK1005R15J |