Part Details for HK1005R22J-TV by TAIYO YUDEN
Overview of HK1005R22J-TV by TAIYO YUDEN
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HK1005R22J-TV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK6088
|
Newark | General Purpose Inductor, 0.22Uh, 5%, 1 Element, Smd, 0402 |Taiyo Yuden HK1005R22J-TV Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0370 / $0.1000 | Buy Now |
DISTI #
V72:2272_18343087
|
Arrow Electronics | Inductor High Frequency Chip Multi-Layer 0.22uH 5% 100MHz 8Q-Factor Ceramic 0.12A 4.2Ohm DCR 0402 T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks Date Code: 1605 Container: Cut Strips | Americas - 1808 |
|
$0.0023 / $0.0089 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
10000 Partner Stock |
|
$0.0081 / $0.0094 | Buy Now |
|
Master Electronics | RoHS: Compliant |
10000 Partner Stock |
|
$0.0081 / $0.0094 | Buy Now |
Part Details for HK1005R22J-TV
HK1005R22J-TV CAD Models
HK1005R22J-TV Part Data Attributes:
|
HK1005R22J-TV
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
HK1005R22J-TV
TAIYO YUDEN
General Purpose Inductor, 0.22uH, 5%, 1 Element, SMD, 0402, CHIP, 0402, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 0402 | |
DC Resistance | 4.2 Ω | |
Inductance-Nom (L) | 0.22 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 8 | |
Rated Current-Max | 0.12 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 450 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 5% |
Alternate Parts for HK1005R22J-TV
This table gives cross-reference parts and alternative options found for HK1005R22J-TV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HK1005R22J-TV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MLG1005SR22JT | General Purpose Inductor, 0.22uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, HALOGEN FREE AND ROHS COMPLIANT | TDK Corporation | HK1005R22J-TV vs MLG1005SR22JT |
BSCH00100505R22JCS | General Purpose Inductor, 0.22uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP | Chilisin Electronics Corp | HK1005R22J-TV vs BSCH00100505R22JCS |
BSCH00100505R22JCS | General Purpose Inductor, 0.22uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP | MagLayers Scientific-Technics Co Ltd | HK1005R22J-TV vs BSCH00100505R22JCS |
HK1005R22J | General Purpose Inductor, 0.22uH, 5%, 1 Element, Ferrite-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | TAIYO YUDEN | HK1005R22J-TV vs HK1005R22J |