Part Details for HK1412 by Koyo Encoder Inc
Overview of HK1412 by Koyo Encoder Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HK1412
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72386551
|
RS | NRB Drawn Cup Caged Bearing, 14mm ID, 20mm OD, 12mm Width | Koyo HK1412 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 1 |
|
$5.2200 / $5.6200 | Buy Now |