Part Details for HK1512B (ALTERNATE: 1371737) by INA Bearings
Overview of HK1512B (ALTERNATE: 1371737) by INA Bearings
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HK1512B (ALTERNATE: 1371737)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72096498
|
RS | DRAWN CUP NEEDLE BEARING 15MM, 21MM 12MM | INA Bearings (Schaeffler) HK1512B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 13 |
|
$3.3500 | Buy Now |