Part Details for HK16081N0S-T by TAIYO YUDEN
Overview of HK16081N0S-T by TAIYO YUDEN
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for HK16081N0S-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK6095
|
Newark | General Purpose Inductor, 0.001Uh, 30%, 1 Element, Ferrite-Core, Smd, 0603 |Taiyo Yuden HK16081N0S-T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0840 / $0.3140 | Buy Now |
|
Quest Components | Inductor, Ceramic Core, 1nh | 55200 |
|
$0.0662 / $0.1890 | Buy Now |
|
Chip1Cloud | FIXED IND 1NH 300MA 50 MOHM SMD | 3600 |
|
RFQ |
Part Details for HK16081N0S-T
HK16081N0S-T CAD Models
HK16081N0S-T Part Data Attributes:
|
HK16081N0S-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
HK16081N0S-T
TAIYO YUDEN
General Purpose Inductor, 0.001uH, 30%, 1 Element, Ferrite-Core, SMD, 0603, CHIP, 0603
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 0603 | |
Construction | Multilayer Chip | |
Core Material | FERRITE | |
DC Resistance | 0.05 Ω | |
Inductance-Nom (L) | 0.001 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.8 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 8 | |
Rated Current-Max | 0.3 A | |
Self Resonance Frequency | 10000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | INDUCTANCE TOLERANCE IS MEASURED AT 0.3 NANO HENRY | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 30% |