Part Details for HK160822NJ by TAIYO YUDEN
Overview of HK160822NJ by TAIYO YUDEN
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HK160822NJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2665 |
|
RFQ | ||
|
Quest Components | 2132 |
|
$0.1600 / $0.8000 | Buy Now |
Part Details for HK160822NJ
HK160822NJ CAD Models
HK160822NJ Part Data Attributes
|
HK160822NJ
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
HK160822NJ
TAIYO YUDEN
General Purpose Inductor, 0.022uH, 5%, 1 Element, Ferrite-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP, 0603, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0603 | |
Construction | Multilayer Chip | |
Core Material | FERRITE | |
DC Resistance | 0.4 Ω | |
Inductance-Nom (L) | 0.022 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.8 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Quality Factor-Min (at L-nom) | 12 | |
Rated Current-Max | 0.3 A | |
Self Resonance Frequency | 1600 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 5% |
Alternate Parts for HK160822NJ
This table gives cross-reference parts and alternative options found for HK160822NJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HK160822NJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L0603C22NJRMST | General Purpose Inductor, 0.022uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603 | KEMET Corporation | HK160822NJ vs L0603C22NJRMST |
HK160822NJ-T | General Purpose Inductor, 0.022uH, 5%, 1 Element, Ferrite-Core, SMD, 0603, CHIP, 0603 | TAIYO YUDEN | HK160822NJ vs HK160822NJ-T |