Part Details for HK16083N3S-T by TAIYO YUDEN
Overview of HK16083N3S-T by TAIYO YUDEN
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for HK16083N3S-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86H5570
|
Newark | Smd Inductor 3.3Nh 300Ma 0.3Nh 9Ghz, Inductance:3.3Nh, Dc Resistance Max:0.12Ohm, Self Resonant Frequency:6Ghz, Dc Current Rating:300Ma, Inductor Case/Package:0603 [1608 Metric], Product Range:Hk Series, Core Material:Ferrite Rohs Compliant: Yes |Taiyo Yuden HK16083N3S-T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 972 |
|
$0.0240 | Buy Now |
|
Onlinecomponents.com | High Freq Chip Inductor - SMD 0603 - Q:10@100MHz, 47@1GHz - 300mA - DCR:0.06 ohms - SRF:9000MHz - RoHS - Tape&Reel RoHS: Compliant |
1540 In Stock |
|
$0.0335 / $0.0506 | Buy Now |
DISTI #
66719437
|
Verical | Inductor High Frequency Chip Multi-Layer 0.0033uH 0.3nH 100MHz 10Q-Factor Ceramic 0.3A 0.12Ohm DCR 0603 T/R Min Qty: 1540 Package Multiple: 1540 Date Code: 1402 | Americas - 1540 |
|
$0.0639 | Buy Now |
|
Bristol Electronics | 12000 |
|
RFQ | ||
|
Bristol Electronics | 26248 |
|
RFQ | ||
|
Quest Components | Inductor, Ferrite Core, 3.3nh | 24991 |
|
$0.0234 / $0.0720 | Buy Now |
|
Quest Components | Inductor, Ferrite Core, 3.3nh | 9600 |
|
$0.0360 / $0.1800 | Buy Now |
|
Quest Components | Inductor, Ferrite Core, 3.3nh | 19188 |
|
$0.0750 / $0.5000 | Buy Now |
|
Chip1Cloud | FIXED IND 3.3NH 300MA 120 MOHM | 4000 |
|
RFQ | |
DISTI #
6581675
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 972 |
|
$0.0436 / $0.1093 | Buy Now |
Part Details for HK16083N3S-T
HK16083N3S-T CAD Models
HK16083N3S-T Part Data Attributes:
|
HK16083N3S-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
HK16083N3S-T
TAIYO YUDEN
General Purpose Inductor, 0.0033uH, 9.091%, 1 Element, Ferrite-Core, SMD, 0603, CHIP, 0603
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 0603 | |
Construction | Multilayer Chip | |
Core Material | FERRITE | |
DC Resistance | 0.12 Ω | |
Inductance-Nom (L) | 0.0033 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.8 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 10 | |
Rated Current-Max | 0.3 A | |
Self Resonance Frequency | 6000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | INDUCTANCE TOLERANCE IS MEASURED AT 0.3 NANO HENRY | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 9.091% |