Part Details for HK160847NK-T by TAIYO YUDEN
Overview of HK160847NK-T by TAIYO YUDEN
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for HK160847NK-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK6104
|
Newark | General Purpose Inductor, 0.047Uh, 10%, 1 Element, Ferrite-Core, Smd |Taiyo Yuden HK160847NK-T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0480 / $0.1000 | Buy Now |
DISTI #
V72:2272_18341956
|
Arrow Electronics | Inductor High Frequency Chip Multi-Layer 0.047uH 10% 100MHz 12Q-Factor Ceramic 0.3A 0.7Ohm DCR 0603 T/R Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks Container: Cut Strips | Americas - 14 |
|
$0.0308 / $0.0532 | Buy Now |
|
Onlinecomponents.com | High Freq Chip Inductor - SMD 0603 - Q:12@100MHz, 34@1GHz - 300mA - DCR:0.45 ohms - SRF:1600MHz - RoHS - Tape&Reel RoHS: Compliant |
16000 Partner Stock |
|
$0.0323 / $0.0441 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR | 12000 |
|
$0.0676 / $0.1689 | Buy Now |
|
Master Electronics | High Freq Chip Inductor - SMD 0603 - Q:12@100MHz, 34@1GHz - 300mA - DCR:0.45 ohms - SRF:1600MHz - RoHS - Tape&Reel RoHS: Compliant |
16000 Partner Stock |
|
$0.0323 / $0.0441 | Buy Now |
Part Details for HK160847NK-T
HK160847NK-T CAD Models
HK160847NK-T Part Data Attributes:
|
HK160847NK-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
HK160847NK-T
TAIYO YUDEN
General Purpose Inductor, 0.047uH, 10%, 1 Element, Ferrite-Core, SMD
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Core Material | FERRITE | |
DC Resistance | 1 Ω | |
Inductance-Nom (L) | 0.047 µH | |
Inductor Application | FILTER CHOKE | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Quality Factor-Min (at L-nom) | 12 | |
Rated Current-Max | 0.3 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | MULTI LAYER | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Tolerance | 10% |
Alternate Parts for HK160847NK-T
This table gives cross-reference parts and alternative options found for HK160847NK-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HK160847NK-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GHF160847NK-T1 | General Purpose Inductor, 0.047uH, 10%, 1 Element, SMD, CHIP | Cal-Chip Electronics | HK160847NK-T vs GHF160847NK-T1 |