Part Details for HKA270-73 by Carling Technologies
Overview of HKA270-73 by Carling Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HKA270-73
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11J6155
|
Newark | Toggle Switch, 3Pst, 17A, 125Vac, Panel, Switch Operation:On-None-Off, Contact Configuration:3Pst, Illumination:Non Illuminated, Product Range:H Series, Switch Mounting:Panel Mount, Contact Current Max:17A, Contact Voltage Dc Nom:- Rohs Compliant: Yes |Carling Technologies HKA270-73 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.3000 / $24.4000 | Buy Now |
DISTI #
432-HKA270-73-ND
|
DigiKey | SWITCH TOGGLE 3PST 17A 125V Min Qty: 10 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.3790 | Buy Now |
DISTI #
691-HKA270-73
|
Mouser Electronics | Toggle Switches HKA27073 | 0 |
|
$19.7500 / $25.8500 | Order Now |
|
Onlinecomponents.com | Switch Toggle ON None OFF 3PST Bat Lever Solder Lug 17A 600VAC 1491.4VA Panel Mount with Threads RoHS: Compliant |
77 In Stock |
|
$19.1400 / $25.1000 | Buy Now |
|
Master Electronics | Switch Toggle ON None OFF 3PST Bat Lever Solder Lug 17A 600VAC 1491.4VA Panel Mount with Threads RoHS: Compliant |
77 In Stock |
|
$19.1400 / $25.1000 | Buy Now |
Part Details for HKA270-73
HKA270-73 CAD Models
HKA270-73 Part Data Attributes:
|
HKA270-73
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
HKA270-73
Carling Technologies
Toggle Switch, 3PST, On-off, Latched, Solder Terminal, Bat Type Actuator, Panel Mount-threaded,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 12 Weeks | |
Actuator Length | 0.687 inch | |
Actuator Type | BAT TYPE | |
Body Breadth | 27.64 mm | |
Body Height | 20.4 mm | |
Body Length or Diameter | 33.22 mm | |
Bushing Length | 0.465 inch | |
Bushing Type | 15/32-32 | |
Contact (AC) Max Power Rating R Load | 0.5HP@250VAC | |
Contact (AC) Max Rating R Load | 17A@125VAC | |
Contact Current(AC)-Max | 17 A | |
Contact Function | ON-OFF | |
Contact Voltage(AC)-Max | 125 V | |
Dielectric Withstand Volts | 1000V V | |
Electrical Life | 50000 Cycle(s) | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | PHENOLIC | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | 3PST | |
Switch Type | TOGGLE SWITCH | |
Terminal Length | 0.33 inch | |
Termination Type | SOLDER |
Alternate Parts for HKA270-73
This table gives cross-reference parts and alternative options found for HKA270-73. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HKA270-73, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HK280-73 | Toggle Switch, 3PST, On-off, Maintained, Solder Lug Terminal, Toggle Bat Actuator, Panel Mount | Carling Technologies | HKA270-73 vs HK280-73 |