Part Details for HKP-W by Eaton Bussmann
Overview of HKP-W by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HKP-W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-HKP-W-ND
|
DigiKey | FUSE HLDR CART 250V 30A PNL MNT Min Qty: 10 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.9040 | Buy Now |
|
Onlinecomponents.com | Fuse Holder 30A 250V Quick Connect Panel Mount Carton |
10 In Stock |
|
$12.6900 / $17.2600 | Buy Now |
DISTI #
HKP-W
|
TME | Fuse holder, cylindrical fuses, 6.3x32mm, 30A, on panel, black Min Qty: 10 | 0 |
|
$19.5800 | RFQ |
DISTI #
000000000000558970
|
Sager | Fuse Holder BUSS FUSEHOLDER S.D. | 0 |
|
Buy Now | |
|
Master Electronics | Fuse Holder 30A 250V Quick Connect Panel Mount Carton |
10 In Stock |
|
$12.6900 / $17.2600 | Buy Now |