There are no models available for this part yet.
Overview of HKQ0603U2N1B-T by TAIYO YUDEN
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for HKQ0603U2N1B-T by TAIYO YUDEN
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
43695749
|
Verical | Inductor High Frequency Chip Multi-Layer 0.0021uH 0.1nH 500MHz 14Q-Factor Ceramic 0.55A 0.16Ohm DCR 0201 T/R RoHS: Compliant Min Qty: 1296 Package Multiple: 1 Date Code: 1205 | Americas - 9550 |
|
$0.0240 / $0.0241 | Buy Now | |
DISTI #
C1S758100344150
|
Chip1Stop | Inductor High Frequency Chip Multi-Layer 2.1nH 0.1nH 500MHz 14Q-Factor Ceramic 550mA 160mOhm DCR 0201 T/R RoHS: Compliant Container: Cut Tape | 9550 |
|
$0.0192 / $0.0278 | Buy Now |
CAD Models for HKQ0603U2N1B-T by TAIYO YUDEN
Part Data Attributes for HKQ0603U2N1B-T by TAIYO YUDEN
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TAIYO YUDEN CO LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Samacsys Manufacturer
|
TAIYO YUDEN
|
Case/Size Code
|
0201
|
Construction
|
Multilayer Chip
|
Core Material
|
Ferrite
|
DC Resistance
|
0.16 Ω
|
Inductance-Nom (L)
|
0.0021 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.3 mm
|
Package Length
|
0.6 mm
|
Package Style
|
SMT
|
Package Width
|
0.3 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Quality Factor-Min (at L-nom)
|
14
|
Rated Current-Max
|
0.55 A
|
Self Resonance Frequency
|
10000 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
YES
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
500 MHz
|
Tolerance
|
4.762%
|
Alternate Parts for HKQ0603U2N1B-T
This table gives cross-reference parts and alternative options found for HKQ0603U2N1B-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HKQ0603U2N1B-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SDCL0603Q2N1BT02B03 | General Purpose Inductor, 0.0021uH, 4.7619%, 1 Element, Ceramic-Core, SMD, 0201, CHIP | Sunlord | HKQ0603U2N1B-T vs SDCL0603Q2N1BT02B03 |
BSCQ000603032N1B00 | General Purpose Inductor, 0.0021uH, 4.7619%, 1 Element, Ceramic-Core, SMD, 0201, CHIP | MagLayers Scientific-Technics Co Ltd | HKQ0603U2N1B-T vs BSCQ000603032N1B00 |
BSCQ000603032N1B00 | General Purpose Inductor, 0.0021uH, 4.7619%, 1 Element, Ceramic-Core, SMD, 0201, CHIP | Pulse Electronics Corporation | HKQ0603U2N1B-T vs BSCQ000603032N1B00 |
BSCQ000603032N1B00 | General Purpose Inductor, | Chilisin Electronics Corp | HKQ0603U2N1B-T vs BSCQ000603032N1B00 |
CT0201HQF-2N1B | General Purpose Inductor, 0.0021uH, 4.7619%, 1 Element, Ceramic-Core, SMD, 0201, CHIP | Central Technologies | HKQ0603U2N1B-T vs CT0201HQF-2N1B |
LQP03TN2N1B02B | General Purpose Inductor, 0.0021uH, 4.762%, 1 Element, SMD, 0201, CHIP, 0201 | Murata Manufacturing Co Ltd | HKQ0603U2N1B-T vs LQP03TN2N1B02B |
LQP03TN2N1BZ2B | General Purpose Inductor, | Murata Manufacturing Co Ltd | HKQ0603U2N1B-T vs LQP03TN2N1BZ2B |
LQP03TN2N1BZ2J | General Purpose Inductor, | Murata Manufacturing Co Ltd | HKQ0603U2N1B-T vs LQP03TN2N1BZ2J |