Part Details for HKQ0603U8N5H-T by TAIYO YUDEN
Overview of HKQ0603U8N5H-T by TAIYO YUDEN
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for HKQ0603U8N5H-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LGHKQ0603U8N5H-T
|
Avnet Abacus | Multilayer Inductor, 8.5 nH, 570 Milliohm, � 3%, 4.3 GHz, 290 mA, 0201 [0603 Metric] - Tape and Reel (Alt: LGHKQ0603U8N5H-T) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 143 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S758100344521
|
Chip1Stop | Inductor High Frequency Chip Multi-Layer 8.5nH 3% 500MHz 14Q-Factor Ceramic 290mA 570mOhm DCR 0201 T/R RoHS: Compliant Container: Cut Tape | 14750 |
|
$0.0136 / $0.0152 | Buy Now |
DISTI #
C1S758100480966
|
Chip1Stop | Inductor High Frequency Chip Multi-Layer 8.5nH 3% 500MHz 14Q-Factor Ceramic 290mA 570mOhm DCR 0201 T/R RoHS: Compliant | 6000 |
|
$0.0014 / $0.0025 | Buy Now |
Part Details for HKQ0603U8N5H-T
HKQ0603U8N5H-T CAD Models
HKQ0603U8N5H-T Part Data Attributes
|
HKQ0603U8N5H-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
HKQ0603U8N5H-T
TAIYO YUDEN
General Purpose Inductor, 0.0085uH, 3%, Ferrite-Core, 0201,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 0201 | |
Construction | Multilayer Chip | |
Core Material | Ferrite | |
DC Resistance | 0.57 Ω | |
Inductance-Nom (L) | 0.0085 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 14 | |
Rated Current-Max | 0.29 A | |
Self Resonance Frequency | 4300 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 500 MHz | |
Tolerance | 3% |