Part Details for HL-5100 by OMRON Corporation
Overview of HL-5100 by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Price & Stock for HL-5100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HL5100
|
Avnet Americas | L.S.,PIN PLUNGER - Bulk (Alt: HL5100) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$106.8354 / $127.8522 | Buy Now |
DISTI #
653-HL-5100
|
Mouser Electronics | Limit Switches L.S. PIN PLUNGER RoHS: Compliant | 4 |
|
$140.1600 / $157.9200 | Buy Now |
Part Details for HL-5100
HL-5100 CAD Models
HL-5100 Part Data Attributes
|
HL-5100
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
HL-5100
OMRON Corporation
Snap Acting/Limit Switch, DPST, Momentary, 5A, 24VDC, 5.5mm, Connector Terminal, Sealed Plunger Actuator, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Omron Electronics | |
Actuator Travel | 5.5 mm | |
Actuator Type | SEALED PLUNGER | |
Body Breadth | 33 mm | |
Body Height | 60.6 mm | |
Body Length or Diameter | 34 mm | |
Contact (AC) Max Rating R Load | 5A@250VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@24VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 24 V | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 8.83 N | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -5 °C | |
Pre-Travel-Max | 1.5 mm | |
Sealing | IP65 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPST | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | CONNECTOR |