Part Details for HL-G105A-RS-J by Panasonic Electronic Components
Overview of HL-G105A-RS-J by Panasonic Electronic Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HL-G105A-RS-J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1110-4267-ND
|
DigiKey | SENSOR REFLECTIVE 47.3MM NPN/PNP Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
3 In Stock |
|
$1,217.0000 | Buy Now |
DISTI #
658-HL-G105A-RS-J
|
Mouser Electronics | Photoelectric Sensors Specular Reflective High Function Type, 47.3+/-5mm range, QD, RS-485/422 RoHS: Compliant | 0 |
|
$1,286.0000 | Order Now |
DISTI #
70611944
|
RS | Sensor, Specular Reflective High Function Type,47.3+/-5mm Range | Panasonic Industrial Automation HL-G105A-RS-J RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,217.0000 | RFQ |
|
Onlinecomponents.com | Laser Displacement Sensor, Specular Reflective High Function Type, 47.3+/-5mm range, QD, RS-485/422 RoHS: Compliant | 0 |
|
$1,026.2700 / $1,086.9200 | Buy Now |
DISTI #
HL-G105A-RS-J
|
TME | Sensor: distance, laser, diffuse-reflective, Range: 50mm, PNP/NPN Min Qty: 1 | 0 |
|
$1,460.5100 / $1,584.0900 | RFQ |
|
Master Electronics | Laser Displacement Sensor, Specular Reflective High Function Type, 47.3+/-5mm range, QD, RS-485/422 RoHS: Compliant | 0 |
|
$1,026.2700 / $1,086.9200 | Buy Now |