Part Details for HL02100GTTR\500 by Kyocera AVX Components
Overview of HL02100GTTR\500 by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HL02100GTTR\500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-HL02100GTTR\500TR-ND
|
DigiKey | OPC INDUCTORS Min Qty: 2000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3576 / $0.4038 | Buy Now |
DISTI #
581-HL02100GTTR\500
|
Mouser Electronics | RF Inductors - SMD 10nH 0402 Tol 2% RoHS: Compliant | 0 |
|
$0.3950 / $0.4240 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.3740 | Buy Now |