There are no models available for this part yet.
Overview of HL02100GTTR by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for HL02100GTTR by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
83T5078
|
Newark | Inductor, 10Nh, 235Ma, 2%, 3.53Ghz, Smd, Inductance:10Nh, Dc Resistance Max:0.674Ohm, Self Resonant Frequency:3.53Ghz, Dc Current Rating:235Ma, Inductor Case/Package:0402 [1005 Metric], Product Range:Mlo Hl02 Series Rohs Compliant: Yes |Kyocera Avx HL02100GTTR RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3730 / $0.3950 | Buy Now | |
DISTI #
85T8635
|
Newark | Inductor, 10Nh, 235Ma, 2%, 3.53Ghz, Smd, Inductance:10Nh, Dc Resistance Max:0.674Ohm, Self Resonant Frequency:3.53Ghz, Dc Current Rating:235Ma, Inductor Case/Package:0402 [1005 Metric], Product Range:Mlo Hl02 Series Rohs Compliant: Yes |Kyocera Avx HL02100GTTR RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5490 | Buy Now | |
DISTI #
478-6902-1-ND
|
DigiKey | FIXED IND 10NH 235MA 674MOHM SMD Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3245 / $0.7400 | Buy Now | |
DISTI #
HL02100GTTR
|
Avnet Americas | Ind RF Chip Multi-Layer 10nH 2% 450MHz 30Q-Factor Ceramic 235mA 0402 T/R - Tape and Reel (Alt: HL02100GTTR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.5078 | Buy Now | |
DISTI #
581-HL02100GTTR
|
Mouser Electronics | RF Inductors - SMD 10nH 2% RoHS: Compliant | 6566 |
|
$0.3440 / $0.7900 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.3740 | Buy Now | ||
DISTI #
HL02100GTTR
|
Richardson RFPD | RF CHIP INDUCTOR RoHS: Compliant Min Qty: 5000 | 0 |
|
$0.3600 | Buy Now |
CAD Models for HL02100GTTR by Kyocera AVX Components
Part Data Attributes for HL02100GTTR by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
0402
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Factory Lead Time
|
16 Weeks
|
Case/Size Code
|
0402
|
Construction
|
Rectangular
|
DC Resistance
|
1 Ω
|
Inductance-Nom (L)
|
10 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code
|
e3
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.35 mm
|
Package Length
|
1 mm
|
Package Style
|
SMT
|
Package Width
|
0.58 mm
|
Packing Method
|
TR
|
Quality Factor-Min (at L-nom)
|
15
|
Rated Current-Max
|
0.105 A
|
Self Resonance Frequency
|
5000 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin (Sn)
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
450 MHz
|
Tolerance
|
2%
|