Part Details for HL022R4BTTR by Kyocera AVX Components
Overview of HL022R4BTTR by Kyocera AVX Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HL022R4BTTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83T5084
|
Newark | Inductor, 2.4Nh, 330Ma, ±0.1Nh, 9.4Ghz, Smd, Inductance:2.4Nh, Dc Resistance Max:0.192Ohm, Self Resonant Frequency:9.4Ghz, Dc Current Rating:330Ma, Inductor Case/Package:0402 [1005 Metric], Product Range:Mlo Hl02 Series Rohs Compliant: Yes |Kyocera Avx HL022R4BTTR RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1980 / $0.2580 | Buy Now |
DISTI #
85T8641
|
Newark | Inductor, 2.4Nh, 330Ma, ±0.1Nh, 9.4Ghz, Smd, Inductance:2.4Nh, Dc Resistance Max:0.192Ohm, Self Resonant Frequency:9.4Ghz, Dc Current Rating:330Ma, Inductor Case/Package:0402 [1005 Metric], Product Range:Mlo Hl02 Series Rohs Compliant: Yes |Kyocera Avx HL022R4BTTR RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2580 | Buy Now |
DISTI #
478-6917-1-ND
|
DigiKey | FIXED IND 2.4NH 330MA 192MOHM SM Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6619 In Stock |
|
$0.1412 / $0.4300 | Buy Now |
DISTI #
HL022R4BTTR
|
Avnet Americas | Ind RF Chip Multi-Layer 2.4nH 0.1nH 450MHz 27Q-Factor Ceramic 330mA 0402 T/R - Tape and Reel (Alt: HL022R4BTTR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2720 | Buy Now |
DISTI #
581-HL022R4BTTR
|
Mouser Electronics | RF Inductors - SMD 2.4nH RoHS: Compliant | 2708 |
|
$0.1800 / $0.4200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.2000 | Buy Now |
DISTI #
HL022R4BTTR
|
TTI | RF Inductors - SMD 2.4nH pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.1410 / $0.1680 | Buy Now |
DISTI #
HL022R4BTTR
|
Richardson RFPD | RF CHIP INDUCTOR RoHS: Compliant Min Qty: 5000 | 0 |
|
$0.1900 | Buy Now |
DISTI #
C1S127006396525
|
Chip1Stop | Inductor Surface Mount RoHS: Compliant pbFree: Yes | 5000 |
|
$0.1480 / $0.2170 | Buy Now |
DISTI #
C1S127006396543
|
Chip1Stop | Inductor RF Chip Multi-Layer 2.4nH 0.1nH 450MHz 27Q-Factor Ceramic 330mA 192mOhm DCR 0402 T/R RoHS: Compliant pbFree: Yes | 4200 |
|
$0.1420 | Buy Now |
Part Details for HL022R4BTTR
HL022R4BTTR CAD Models
HL022R4BTTR Part Data Attributes
|
HL022R4BTTR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
HL022R4BTTR
Kyocera AVX Components
General Purpose Inductor, 0.0024uH, 4.167%, 1 Element, SMD, 0402, CHIP, 0402, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks | |
Case/Size Code | 0402 | |
Construction | Rectangular | |
DC Resistance | 0.2 Ω | |
Inductance-Nom (L) | 2.4 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.58 mm | |
Packing Method | TR | |
Quality Factor-Min (at L-nom) | 15 | |
Rated Current-Max | 0.23 A | |
Self Resonance Frequency | 7000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 450 MHz | |
Tolerance | 4.167% |