Part Details for HL025R6BTTR by Kyocera AVX Components
Overview of HL025R6BTTR by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HL025R6BTTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85T8651
|
Newark | Inductor, 5.6Nh, 295Ma, ±0.1Nh, 5.08Ghz, Smd, Inductance:5.6Nh, Dc Resistance Max:0.394Ohm, Self Resonant Frequency:5.08Ghz, Dc Current Rating:295Ma, Inductor Case/Package:0402 [1005 Metric], Product Range:Hl02 Series Rohs Compliant: Yes |Kyocera Avx HL025R6BTTR Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3790 | Buy Now |
DISTI #
83T5094
|
Newark | Inductor, 5.6Nh, 295Ma, ±0.1Nh, 5.08Ghz, Smd, Inductance:5.6Nh, Dc Resistance Max:0.394Ohm, Self Resonant Frequency:5.08Ghz, Dc Current Rating:295Ma, Inductor Case/Package:0402 [1005 Metric], Product Range:Hl02 Series Rohs Compliant: Yes |Kyocera Avx HL025R6BTTR Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2910 / $0.3790 | Buy Now |
DISTI #
478-6925-1-ND
|
DigiKey | FIXED IND 5.6NH 295MA 394MOHM SM Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2549 / $0.5800 | Buy Now |
DISTI #
HL025R6BTTR
|
Avnet Americas | Ind RF Chip Multi-Layer 5.6nH 0.1nH 450MHz 30Q-Factor Ceramic 295mA 0402 T/R - Tape and Reel (Alt: HL025R6BTTR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3990 | Buy Now |
DISTI #
581-HL025R6BTTR
|
Mouser Electronics | RF Inductors - SMD 5.6nH RoHS: Compliant | 981 |
|
$0.2680 / $0.7800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.2940 | Buy Now |
DISTI #
HL025R6BTTR
|
Richardson RFPD | RF CHIP INDUCTOR RoHS: Compliant Min Qty: 5000 | 0 |
|
$0.2800 | Buy Now |
Part Details for HL025R6BTTR
HL025R6BTTR CAD Models
HL025R6BTTR Part Data Attributes
|
HL025R6BTTR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
HL025R6BTTR
Kyocera AVX Components
General Purpose Inductor, 0.0056uH, 1.786%, 1 Element, SMD, 0402, CHIP, 0402, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks | |
Case/Size Code | 0402 | |
Construction | Rectangular | |
DC Resistance | 0.5 Ω | |
Inductance-Nom (L) | 5.6 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.58 mm | |
Packing Method | TR | |
Quality Factor-Min (at L-nom) | 15 | |
Rated Current-Max | 0.15 A | |
Self Resonance Frequency | 7000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 450 MHz | |
Tolerance | 1.786% |