Part Details for HL02R05S05YC by Murata Power Solutions
Overview of HL02R05S05YC by Murata Power Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for HL02R05S05YC
HL02R05S05YC CAD Models
HL02R05S05YC Part Data Attributes
|
HL02R05S05YC
Murata Power Solutions
Buy Now
Datasheet
|
Compare Parts:
HL02R05S05YC
Murata Power Solutions
DC-DC Regulated Power Supply Module, 1 Output, Hybrid, ROHS COMPLIANT, DIP-24/12
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA POWER SOLUTIONS INC | |
Part Package Code | DIP | |
Package Description | , | |
Pin Count | 24/12 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 5.25 V | |
Input Voltage-Min | 4.75 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-XDMA-T12 | |
JESD-609 Code | e3 | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.25 V | |
Output Voltage-Min | 4.75 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Total Power Output-Max | 2 W | |
Trim/Adjustable Output | NO |
Alternate Parts for HL02R05S05YC
This table gives cross-reference parts and alternative options found for HL02R05S05YC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HL02R05S05YC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HL02R05S05YH | 1-OUTPUT 2W DC-DC REG PWR SUPPLY MODULE | Texas Instruments | HL02R05S05YC vs HL02R05S05YH |
HL02R05S05Y | DC-DC Regulated Power Supply Module, 1 Output, 2W, Hybrid, DIP-24/12 | C&D Technologies Inc | HL02R05S05YC vs HL02R05S05Y |
HL02R05S05YC | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, ROHS COMPLIANT, DIP-24/12 | Murata Manufacturing Co Ltd | HL02R05S05YC vs HL02R05S05YC |