HL02R24S15Z
Description: DC-DC Regulated Power Supply Module, 1 Output, 2W, Hybrid,

Overview of HL02R24S15Z by Power Convertibles Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Automotive Motor control systems

Price & Stock for HL02R24S15Z by Power Convertibles Corporation

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   4
RFQ

CAD Models for HL02R24S15Z by Power Convertibles Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HL02R24S15Z by Power Convertibles Corporation

HL02R24S15Z
Power Convertibles Corporation
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
POWER CONVERTIBLES
Reach Compliance Code
unknown
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Efficiency (Main Output)
67%
Input Voltage-Max
25.2 V
Input Voltage-Min
22.8 V
Input Voltage-Nom
24 V
JESD-30 Code
R-XDSO-G12
Line Regulation-Max
1%
Load Regulation-Max
0.5%
Number of Functions
1
Number of Outputs
1
Number of Terminals
12
Operating Temperature-Max
70 °C
Operating Temperature-Min
-25 °C
Output Voltage-Max
15.75 V
Output Voltage-Min
14.25 V
Output Voltage-Nom
15 V
Package Body Material
UNSPECIFIED
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Protections
CURRENT
Qualification Status
Not Qualified
Surface Mount
YES
Technology
HYBRID
Temperature Grade
OTHER
Terminal Form
GULL WING
Terminal Position
DUAL
Total Power Output-Max
2 W
Trim/Adjustable Output
NO
Want to compare parts?
  1. HL02R24S15Z
    Power Convertibles Corporation
    DC-DC Regulated Power Supply Module, 1 Output, 2W, Hybrid,
    VS

Related Parts for HL02R24S15Z

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HL02R24S15Z by Power Convertibles Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HL02R24S15Z by Power Convertibles Corporation

Select Manufacturer
Which Manufacturer of HL02R24S15Z would you like to use for your alert(s)?
  • Please alert me when HL02R24S15Z inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HL02R24S15Z alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HL02R24S15Z to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HL02R24S15Z alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HL02R24S15Z.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HL02R24S15Z by Power Convertibles Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: