HL02U05D15Y
Description: DC-DC Unregulated Power Supply Module, 2 Output, 2W, Hybrid

Overview of HL02U05D15Y by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for HL02U05D15Y by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HL02U05D15Y by Texas Instruments

HL02U05D15Y
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
DIP-24/13
Reach Compliance Code
unknown
Analog IC - Other Type
DC-DC UNREGULATED POWER SUPPLY MODULE
Input Voltage-Max
5.25 V
Input Voltage-Min
4.75 V
Input Voltage-Nom
5 V
JESD-30 Code
R-PDIP-T13
Length
32.64 mm
Load Regulation-Max
15%
Number of Functions
1
Number of Outputs
2
Number of Terminals
13
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Voltage-Max
15.75 V
Output Voltage-Min
14.25 V
Output Voltage-Nom
15 V
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Seated Height-Max
10.16 mm
Surface Mount
NO
Technology
HYBRID
Temperature Grade
INDUSTRIAL
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Total Power Output-Max
2 W
Trim/Adjustable Output
NO
Width
15.24 mm
Want to compare parts?
  1. HL02U05D15Y
    Texas Instruments
    DC-DC Unregulated Power Supply Module, 2 Output, 2W, Hybrid
    VS

Alternate Parts for HL02U05D15Y

This table gives cross-reference parts and alternative options found for HL02U05D15Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HL02U05D15Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HL02U05D15Y DC-DC Unregulated Power Supply Module, 2 Output, 2W, Hybrid, DIP-24/12 Murata Power Solutions HL02U05D15Y vs HL02U05D15Y
HL02U05D15Y DC-DC Unregulated Power Supply Module, 2 Output, 2W, Hybrid, DIP-24/12 Murata Manufacturing Co Ltd HL02U05D15Y vs HL02U05D15Y
Part Number Description Manufacturer Compare
HL02U05D15Y DC-DC Unregulated Power Supply Module, 2 Output, 2W, Hybrid, DIP-24/12 Murata Power Solutions HL02U05D15Y vs HL02U05D15Y
HL02U05D15Y DC-DC Unregulated Power Supply Module, 2 Output, 2W, Hybrid, DIP-24/12 Murata Manufacturing Co Ltd HL02U05D15Y vs HL02U05D15Y

Related Parts for HL02U05D15Y

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HL02U05D15Y by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HL02U05D15Y by Texas Instruments

Select Manufacturer
Which Manufacturer of HL02U05D15Y would you like to use for your alert(s)?
  • Please alert me when HL02U05D15Y inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HL02U05D15Y alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HL02U05D15Y to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HL02U05D15Y alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HL02U05D15Y.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HL02U05D15Y by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: