There are no models available for this part yet.
Overview of HL100WNS2M26 by Telemechanique Sensors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for HL100WNS2M26 by Telemechanique Sensors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
79C8444
|
Newark | Limit Switch, Dpst-No-Db, 20A, 120Vac, Limit Switch Actuator:Rotary, Contact Configuration:Dpst-No-Db, Contact Current Ac Max:20A, Contact Voltage Ac Max:120V, Operating Force Max:170In-Oz, Product Range:L100/300 Series |Telemecanique Sensors HL100WNS2M26 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
5452-HL100WNS2M26-ND
|
DigiKey | SWITCH LIMIT DPST 20A 120V Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$381.9100 | Buy Now | |
DISTI #
996-HL100WNS2M26
|
Mouser Electronics | Limit Switches LIMIT SWITCH | 1 |
|
$381.9000 | Buy Now | |
DISTI #
71436493
|
RS | LIMIT SWITCH 600V 10AMP TYPE L +OPTIONS | Telemecanique Sensors HL100WNS2M26 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$385.7200 | RFQ |