There are no models available for this part yet.
Overview of HL100WS2M2 by Telemechanique Sensors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for HL100WS2M2 by Telemechanique Sensors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
15B8852
|
Newark | Limit Switch, Dpdt-Db, 20A, 120Vac, Limit Switch Actuator:Rotary, Contact Configuration:Dpdt-Db, Contact Current Ac Max:20A, Contact Voltage Ac Max:120V, Operating Force Max:190In-Oz, Product Range:L100/300 Series |Telemecanique Sensors HL100WS2M2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
5452-HL100WS2M2-ND
|
DigiKey | SWITCH LIMIT DPDT 20A 120V Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$781.7100 | Buy Now | |
DISTI #
996-HL100WS2M2
|
Mouser Electronics | Limit Switches LIMIT SWITCH | 0 |
|
$611.0100 / $628.1700 | Order Now |