Part Details for HL13-2N-5 by Panduit Corp
Overview of HL13-2N-5 by Panduit Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HL13-2N-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65H9840
|
Newark | Cast Cu Mech Lug, 1 Brl 2 Hole Nema Rohs Compliant: Yes |Panduit HL13-2N-5 RoHS: Compliant Min Qty: 1 Package Multiple: 5 Date Code: 0 Container: Pack | 0 |
|
Buy Now | |
DISTI #
71790405
|
RS | Two-hole, copper, single barrel lug, #1 STR - 2/0 STR, 1/2 (12.7mm) stud hole. | Panduit HL13-2N-5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$48.4400 / $69.2000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$46.4800 | Buy Now |
DISTI #
000000000000622519
|
Sager | Terminals Copp MECH Lug 2 Hole NEMA #1 | 0 |
|
Buy Now |
Part Details for HL13-2N-5
HL13-2N-5 CAD Models
HL13-2N-5 Part Data Attributes
|
HL13-2N-5
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
HL13-2N-5
Panduit Corp
Wire Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 0 AWG |