Part Details for HL2-H-AC115V-F by Panasonic Electronic Components
Overview of HL2-H-AC115V-F by Panasonic Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HL2-H-AC115V-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19P7706
|
Newark | Relay, Power, Dpdt, 115Vdc, 10A, Plug-In, Contact Configuration:Dpdt, Coil Voltage:115Vac, Contact Current:10A, Product Range:Hl Series, Relay Mounting:Quick Connect, Coil Type:Ac, Contact Voltage Vac:250Vac, Coil Resistance:- Rohs Compliant: Yes |Panasonic HL2-H-AC115V-F RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
HL2-H-AC115V-F
|
Relay Specialties | PANASONIC EW/AROMAT RELAY Min Qty: 1 | 2 |
|
$18.4500 | Buy Now |