Part Details for HL2-HP-AC115V-F by Panasonic Electronic Components
Overview of HL2-HP-AC115V-F by Panasonic Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HL2-HP-AC115V-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56T4814
|
Newark | Relay, Dpdt, 250Vac, 30Vdc, 10A, Contact Configuration:Dpdt, Coil Voltage:115Vac, Contact Current:10A, Product Range:Hl Series, Relay Mounting:Through Hole, Coil Type:Non Latching, Contact Voltage Vac:250Vac, Relay Terminals:Solder Rohs Compliant: Yes |Panasonic HL2-HP-AC115V-F RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
70158564
|
RS | RELAY GEN PURPOSE DPDT 10A 115V | Panasonic Electronic Components HL2-HP-AC115V-F RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$10.8900 | RFQ |
|
Quest Components | 80 |
|
$11.7600 / $15.1200 | Buy Now | |
DISTI #
HL2-HP-AC115V-F
|
Relay Specialties | PANASONIC EW/AROMAT SPACE SAVI Min Qty: 1 | 808 |
|
$18.0000 | Buy Now |
Part Details for HL2-HP-AC115V-F
HL2-HP-AC115V-F CAD Models
HL2-HP-AC115V-F Part Data Attributes
|
HL2-HP-AC115V-F
Panasonic Electronic Components
Buy Now
|
Compare Parts:
HL2-HP-AC115V-F
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |