Part Details for HL525WDL2M58 by Telemechanique Sensors
Overview of HL525WDL2M58 by Telemechanique Sensors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HL525WDL2M58
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM6845
|
Newark | Limit Switch, Dpst-Nc-Db, 20A, 120Vac, Limit Switch Actuator:Rotary, Contact Configuration:Dpst-Nc-Db, Contact Current Ac Max:20A, Contact Voltage Ac Max:120V, Operating Force Max:150In-Oz, Product Range:L525 Series |Telemecanique Sensors HL525WDL2M58 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$973.7600 | Buy Now |
DISTI #
5452-HL525WDL2M58-ND
|
DigiKey | LIMIT SWITCH 600V 12AMP TYPE L + Min Qty: 1 Lead time: 1 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,281.9500 | Buy Now |
DISTI #
996-HL525WDL2M58
|
Mouser Electronics | Telemecanique Sensors RoHS: Compliant | 0 |
|
$132.5900 / $160.3200 | Order Now |