There are no models available for this part yet.
Overview of HL525WDR2M59 by Telemechanique Sensors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for HL525WDR2M59 by Telemechanique Sensors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
02AM6846
|
Newark | Limit Switch, Dpst-Nc-Db, 20A, 120Vac, Limit Switch Actuator:Rotary, Contact Configuration:Dpst-Nc-Db, Contact Current Ac Max:20A, Contact Voltage Ac Max:120V, Operating Force Max:150In-Oz, Product Range:L525 Series |Telemecanique Sensors HL525WDR2M59 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,013.0400 / $1,214.0600 | Buy Now | |
DISTI #
5452-HL525WDR2M59-ND
|
DigiKey | LIMIT SWITCH 600V 12AMP TYPE L + Min Qty: 1 Lead time: 1 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,281.9500 | Buy Now | |
DISTI #
996-HL525WDR2M59
|
Mouser Electronics | Telemecanique Sensors RoHS: Compliant | 0 |
|
$100.5300 / $120.6300 | Order Now |