There are no models available for this part yet.
Overview of HL7593WL01 by Halo Microelectronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for HL7593WL01 by Halo Microelectronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
143-HL7593WL01
|
Mouser Electronics | Switching Voltage Regulators I2C Programmable 3A DVS Buck Converter RoHS: Compliant | 0 |
|
$0.6690 / $0.6880 | Order Now | |
DISTI #
HL7593WL01
|
Avnet Asia | Conv DC to DC Single Buck 2.5V to 5.5V 15-Pin WLCSP T/R (Alt: HL7593WL01) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 5 Weeks, 0 Days | 0 |
|
RFQ |