Part Details for HLC023R9BTTR by Kyocera AVX Components
Overview of HLC023R9BTTR by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for HLC023R9BTTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-7203-1-ND
|
DigiKey | FIXED IND 3.9NH 441MA 400MOHM SM Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1638 / $0.3700 | Buy Now |
DISTI #
HLC023R9BTTR
|
Avnet Americas | Ind High Current Multi-Layer 3.9nH 0.1nH 450MHz 28Q-Factor 441mA 0402 T/R - Tape and Reel (Alt: HLC023R9BTTR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1922 | Buy Now |
DISTI #
581-HLC023R9BTTR
|
Mouser Electronics | RF Inductors - SMD 3.9nH RoHS: Compliant | 9775 |
|
$0.1200 / $0.3500 | Buy Now |
|
Future Electronics | HLC Series 0402 3.9 nH ±0.1 nH Tol. 441 mA SMT High Current Multilayer Inductor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.1610 / $0.1680 | Buy Now |
DISTI #
HLC023R9BTTR
|
Richardson RFPD | RF CHIP INDUCTOR RoHS: Compliant Min Qty: 5000 | 0 |
|
$0.1400 | Buy Now |
Part Details for HLC023R9BTTR
HLC023R9BTTR CAD Models
HLC023R9BTTR Part Data Attributes
|
HLC023R9BTTR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
HLC023R9BTTR
Kyocera AVX Components
General Purpose Inductor, 0.0039uH, Ceramic-Core, 0402
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0402 | |
Construction | Rectangular | |
DC Resistance | 0.4 Ω | |
Inductance-Nom (L) | 0.0039 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.58 mm | |
Packing Method | TR | |
Quality Factor-Min (at L-nom) | 28 | |
Rated Current-Max | 0.441 A | |
Self Resonance Frequency | 10000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 450 MHz | |
Tolerance | 2.5641% |