Part Details for HLCD-30-15.00-TRS-BLS-1-T by Samtec Inc
Overview of HLCD-30-15.00-TRS-BLS-1-T by Samtec Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HLCD-30-15.00-TRS-BLS-1-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HLCD-30-15.00-TRS-
|
Avnet Americas | SAMTEC HIGH SPEED HERMAPHRODITIC CABLE, 0.50MM PITCH - Bulk (Alt: HLCD-30-15.00-TRS-) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000007213095
|
Sager | Samtec High Speed Hermaphroditic Cable, 0.50mm Pitch | 0 |
|
Buy Now | |
DISTI #
64de353a37e5efe43d14373a
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, -1 Days Container: Bag & Tag | 0 |
|
Buy Now |
Part Details for HLCD-30-15.00-TRS-BLS-1-T
HLCD-30-15.00-TRS-BLS-1-T CAD Models
HLCD-30-15.00-TRS-BLS-1-T Part Data Attributes
|
HLCD-30-15.00-TRS-BLS-1-T
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HLCD-30-15.00-TRS-BLS-1-T
Samtec Inc
Cable Assembly, 60 Conductor(s), 38AWG, Communication Cable,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 4 Weeks | |
Conductor Finish | SILVER | |
Connector Side1 | DV CONNECTOR | |
Connector Side2 | DV CONNECTOR | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.008 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | FLUORINATED ETHYLENE PROPYLENE | |
Jacket Material | POLYVINYL CHLORIDE | |
Length | 0.403 mm | |
MIL Conformance | NO | |
Number of Conductors | 60 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 0.9 A | |
Resistance | 2.68 Ω | |
Shielding | YES | |
Wire Gauge | 38 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |