HLCD-40-05.00-BL-TLS-3
Samtec Inc
Description: Cable Assembly, 38AWG,

Overview of HLCD-40-05.00-BL-TLS-3 by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for HLCD-40-05.00-BL-TLS-3 by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # HLCD-40-05.00-BL-T
Avnet Americas High Speed Hermaphroditic Cable, 0.50mm Pitch - Bulk (Alt: HLCD-40-05.00-BL-T) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ
DISTI # 5f5e0a89f27ae627656be0ba
Samtec High Speed Hermaphroditic Cable, 0.50mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 3 Days Container: Bag & Tag 0
Buy Now

CAD Models for HLCD-40-05.00-BL-TLS-3 by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HLCD-40-05.00-BL-TLS-3 by Samtec Inc

HLCD-40-05.00-BL-TLS-3
Samtec Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Reach Compliance Code
compliant
Approvals
UL
Connector Support Type
CABLE ASSEMBLY
Length
0.127 mm
Operating Temperature-Max
105 °C
Operating Temperature-Min
-25 °C
Shielding
YES
Wire Gauge
38 AWG
Want to compare parts?
  1. HLCD-40-05.00-BL-TLS-3
    Samtec Inc
    Cable Assembly, 38AWG,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HLCD-40-05.00-BL-TLS-3 by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HLCD-40-05.00-BL-TLS-3 by Samtec Inc

Select Manufacturer
Which Manufacturer of HLCD-40-05.00-BL-TLS-3 would you like to use for your alert(s)?
  • Please alert me when HLCD-40-05.00-BL-TLS-3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HLCD-40-05.00-BL-TLS-3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HLCD-40-05.00-BL-TLS-3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HLCD-40-05.00-BL-TLS-3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HLCD-40-05.00-BL-TLS-3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HLCD-40-05.00-BL-TLS-3 by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: