Part Details for HLCD-50-06.00-TR-TR-2 by Samtec Inc
Overview of HLCD-50-06.00-TR-TR-2 by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for HLCD-50-06.00-TR-TR-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-HLCD-50-06.00-TR-TR-2-ND
|
DigiKey | CBL ASS SELF-MATE 100POS 6" HDR Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$78.9100 | Buy Now |
DISTI #
HLCD-50-06.00-TR-TR-2
|
Avnet Americas | Cable Assembly Coaxial 0.15m 100 Position High Speed Hermaphroditic to 100 Position High Speed Hermaphroditic Plug/Receptacle-Plug/Receptacle - Bulk (Alt: HLCD-50-06.00-TR-TR-2) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 3 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
200-HLCD5006TRTR2
|
Mouser Electronics | Rectangular Cable Assemblies High Speed Hermaphroditic Cable, 0.50mm Pitch RoHS: Compliant | 0 |
|
$68.6700 / $85.2100 | Order Now |
DISTI #
HLCD-50-06.00-TR-TR-2
|
Avnet Americas | Cable Assembly Coaxial 0.15m 100 Position High Speed Hermaphroditic to 100 Position High Speed Hermaphroditic Plug/Receptacle-Plug/Receptacle - Bulk (Alt: HLCD-50-06.00-TR-TR-2) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 3 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
HLCD-50-06.00-TR-TR-2
|
Avnet Americas | Cable Assembly Coaxial 0.15m 100 Position High Speed Hermaphroditic to 100 Position High Speed Hermaphroditic Plug/Receptacle-Plug/Receptacle - Bulk (Alt: HLCD-50-06.00-TR-TR-2) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 3 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
5cd8ef46cd7c1c4c3840a53a
|
Samtec | High Speed Hermaphroditic Cable, 0.50mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 0 Days Container: Bag & Tag | 0 |
|
Buy Now |
Part Details for HLCD-50-06.00-TR-TR-2
HLCD-50-06.00-TR-TR-2 CAD Models
HLCD-50-06.00-TR-TR-2 Part Data Attributes
|
HLCD-50-06.00-TR-TR-2
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HLCD-50-06.00-TR-TR-2
Samtec Inc
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks, 3 Days | |
Approvals | UL | |
Connector Side1 | TR | |
Connector Side2 | TR | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Number of Conductors | 100 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Shielding | YES | |
Wire Gauge | 38 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |