Part Details for HLCD-50-30.00-TL-BR-2 by Samtec Inc
Overview of HLCD-50-30.00-TL-BR-2 by Samtec Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for HLCD-50-30.00-TL-BR-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HLCD-50-30.00-TL-B
|
Avnet Americas | Cable Assembly Coaxial Micro Ribbon 0.76m 38AWG 100 POS Wire to Board to 100 POS Wire to Board M-M - Bulk (Alt: HLCD-50-30.00-TL-B) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 2 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
5cd8ef62cd7c1c4c3840cc9c
|
Samtec | High Speed Hermaphroditic Cable, 0.50mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 0 Days Container: Bag & Tag | 0 |
|
Buy Now |
Part Details for HLCD-50-30.00-TL-BR-2
HLCD-50-30.00-TL-BR-2 CAD Models
HLCD-50-30.00-TL-BR-2 Part Data Attributes
|
HLCD-50-30.00-TL-BR-2
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HLCD-50-30.00-TL-BR-2
Samtec Inc
Cable Assembly,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks, 2 Days | |
Samacsys Manufacturer | SAMTEC | |
Connector Support Type | CABLE ASSEMBLY | |
Shielding | YES |