Part Details for HLD by Eaton Bussmann
Overview of HLD by Eaton Bussmann
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HLD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03J4718
|
Newark | Buss Fuseholder/ Bulk |Eaton Bussmann HLD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.8000 / $21.3900 | Buy Now |
DISTI #
39AJ9497
|
Newark | Buss Fuseholder/Cooper Bussmann |Eaton Bussmann HLD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,165.9000 / $1,336.2700 | Buy Now |
DISTI #
283-HLD-ND
|
DigiKey | FUSE HLDR CART 250V 15A PNL MNT Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.5200 | Buy Now |
|
Onlinecomponents.com | Fuse Holder 15A 250VAC Solder Lug Panel Mount |
100 In Stock |
|
$11.5800 / $14.9600 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 3 |
|
$5.6000 | Buy Now |
|
Quest Components | FUSEHOLDERS | 27 |
|
$10.7055 / $16.4700 | Buy Now |
|
Quest Components | FUSEHOLDERS | 2 |
|
$5.0000 / $7.5000 | Buy Now |
|
Quest Components | FUSEHOLDERS | 19 |
|
$5.7750 / $11.5500 | Buy Now |
DISTI #
HLD
|
TME | Fuse holder with cover, cylindrical fuses, 6.3x32mm, 15A, black Min Qty: 1 | 0 |
|
$18.4400 | RFQ |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 89 |
|
$10.0000 / $15.3800 | Buy Now |