Part Details for HLG-100H-54 by Mean Well
Overview of HLG-100H-54 by Mean Well
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for HLG-100H-54
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH0184
|
Newark | Led Driver, Const Current/Volt, 95.58W Rohs Compliant: Yes |Mean Well HLG-100H-54 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$56.6800 / $64.7000 | Buy Now |
DISTI #
1866-2315-ND
|
DigiKey | LED DVR CC/CV AC/DC 27-54V 1.77A Min Qty: 1 Lead time: 12 Weeks Container: Box |
37 In Stock |
|
$52.3584 / $57.2700 | Buy Now |
DISTI #
HLG-100H-54
|
Avnet Americas | LED DRVR Module 1-CH IP67 54V 1.77A - Boxed Product (Development Kits) (Alt: HLG-100H-54) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$62.7200 | Buy Now |
DISTI #
709-HLG100H-54
|
Mouser Electronics | LED Power Supplies 95.58W 54V 1.77A 90-305VAC IP67 Rated RoHS: Compliant | 5 |
|
$52.3500 / $57.2700 | Buy Now |
DISTI #
75075778
|
RS | Power Supply, AC-DC, Constant Current/Voltage LED Driver, 100W, 54Vout, HLG-100 | MEAN WELL HLG-100H-54 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$46.7700 / $51.8900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$54.4500 | Buy Now |
|
Onlinecomponents.com | AC/DC LED Pwr Sply - Const Curr/Volt - 95.58W - Fixed: 54 Vdc @ 1,770mA - Dim: No RoHS: Compliant | 0 |
|
$45.4000 / $51.3000 | Buy Now |
DISTI #
HLG-100H-54
|
Avnet Americas | LED DRVR Module 1-CH IP67 54V 1.77A - Boxed Product (Development Kits) (Alt: HLG-100H-54) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$62.7200 | Buy Now |
DISTI #
HLG-100H-54
|
TME | Power supply: switched-mode, LED, 100W, 54VDC, 1.77A, 90÷305VAC Min Qty: 1 | 11 |
|
$45.4000 / $51.3000 | Buy Now |
DISTI #
HLG-100H-54
|
Avnet Americas | LED DRVR Module 1-CH IP67 54V 1.77A - Boxed Product (Development Kits) (Alt: HLG-100H-54) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$62.7200 | Buy Now |
Part Details for HLG-100H-54
HLG-100H-54 CAD Models
HLG-100H-54 Part Data Attributes
|
HLG-100H-54
Mean Well
Buy Now
Datasheet
|
Compare Parts:
HLG-100H-54
Mean Well
1 Output, 95.58W, Hybrid, PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Additional Feature | IT HAS BUILT-IN PFC FUNCTION. | |
Analog IC - Other Type | AC-DC LED POWER SUPPLY MODULE | |
Approvals | UL, EN, CSA | |
Efficiency (Main Output) | 93% | |
Input Voltage-Max | 305 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-MXMA-X | |
Length | 196 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.77 A | |
Output Voltage-Max | 54.54 V | |
Output Voltage-Min | 53.46 V | |
Output Voltage-Nom | 54 V | |
Package Body Material | METAL | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER CURRENT, OVER VOLTAGE, SHORT CIRCUIT, OVER TEMPERATURE | |
Ripple Voltage (Main Out) | 0.0707 Vrms | |
Seated Height-Max | 38.8 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 95.58 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 1.25 s | |
Width | 68 mm |